7440310047
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7440310047
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744031150

DigiKey Part Number
732-1011-2-ND - Tape & Reel (TR)
732-1011-1-ND - Cut Tape (CT)
732-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744031150
Description
FIXED IND 15UH 620MA 285MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 620 mA 285mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744031150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
450mA
Shielding
Shielded
DC Resistance (DCR)
285mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3816
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,21000 Kč32,21 Kč
1031,17500 Kč311,75 Kč
5027,28080 Kč1 364,04 Kč
10024,94430 Kč2 494,43 Kč
50021,97620 Kč10 988,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,55385 Kč15 553,85 Kč
2 00013,92458 Kč27 849,16 Kč
Manufacturers Standard Package
Unit Price without VAT:32,21000 Kč
Unit Price with VAT:38,97410 Kč