



744031004 | |
|---|---|
DigiKey Part Number | 732-1008-2-ND - Tape & Reel (TR) 732-1008-1-ND - Cut Tape (CT) 732-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744031004 |
Description | FIXED IND 4.7UH 1.2A 105 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.2 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744031004 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 105mOhm Max |
Series | Frequency - Self Resonant 75MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 3816 |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 900mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 31,09800 Kč | 310,98 Kč |
| 50 | 27,21340 Kč | 1 360,67 Kč |
| 100 | 24,88260 Kč | 2 488,26 Kč |
| 500 | 21,92192 Kč | 10 960,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,23936 Kč | 17 239,36 Kč |
| 2 000 | 15,43353 Kč | 30 867,06 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |







