
TLV61220DBVR | |
|---|---|
DigiKey Part Number | 296-30547-2-ND - Tape & Reel (TR) 296-30547-1-ND - Cut Tape (CT) 296-30547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV61220DBVR |
Description | IC REG BOOST ADJ 220MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 220mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV61220DBVR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5.5V |
Part Status Active | Current - Output |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 0.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 25 | 12,17880 Kč | 304,47 Kč |
| 100 | 10,70480 Kč | 1 070,48 Kč |
| 250 | 9,99924 Kč | 2 499,81 Kč |
| 500 | 9,57466 Kč | 4 787,33 Kč |
| 1 000 | 9,25256 Kč | 9 252,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,79298 Kč | 26 378,94 Kč |
| 6 000 | 8,58153 Kč | 51 489,18 Kč |
| 9 000 | 8,47566 Kč | 76 280,94 Kč |
| 15 000 | 8,35838 Kč | 125 375,70 Kč |
| 21 000 | 8,28981 Kč | 174 086,01 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |







