



744031001 | |
|---|---|
DigiKey Part Number | 732-1005-2-ND - Tape & Reel (TR) 732-1005-1-ND - Cut Tape (CT) 732-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744031001 |
Description | FIXED IND 1.5UH 1.75A 47 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.75 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744031001 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 47mOhm Max |
Series | Frequency - Self Resonant 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 3816 |
Tolerance ±30% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 1.55A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 30,88700 Kč | 308,87 Kč |
| 50 | 27,02880 Kč | 1 351,44 Kč |
| 100 | 24,71380 Kč | 2 471,38 Kč |
| 500 | 21,77314 Kč | 10 886,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,26625 Kč | 16 266,25 Kč |
| 2 000 | 14,56236 Kč | 29 124,72 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |




