


LTC3545EUD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3545EUD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3545EUD-1#PBF |
Description | IC REG BUCK ADJ 800MA TRPL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 800mA 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3545EUD-1#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,97000 Kč | 208,97 Kč |
| 10 | 162,94400 Kč | 1 629,44 Kč |
| 25 | 151,41920 Kč | 3 785,48 Kč |
| 121 | 137,36711 Kč | 16 621,42 Kč |
| 363 | 130,66975 Kč | 47 433,12 Kč |
| 605 | 128,19479 Kč | 77 557,85 Kč |
| 1 089 | 125,75253 Kč | 136 944,51 Kč |
| Unit Price without VAT: | 208,97000 Kč |
|---|---|
| Unit Price with VAT: | 252,85370 Kč |




