


LTC3545IUD-1#PBF | |
|---|---|
DigiKey Part Number | LTC3545IUD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3545IUD-1#PBF |
Description | IC REG BUCK ADJ 800MA TRPL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 800mA 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3545IUD-1#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3545EUD-1#PBF | Analog Devices Inc. | 4 237 | 505-LTC3545EUD-1#PBF-ND | 210,40000 Kč | Parametric Equivalent |
| LTC3545IUD#PBF | Analog Devices Inc. | 706 | 505-LTC3545IUD#PBF-ND | 266,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| 10 | 186,60900 Kč | 1 866,09 Kč |
| 25 | 173,65360 Kč | 4 341,34 Kč |
| 121 | 157,86678 Kč | 19 101,88 Kč |
| 363 | 150,34394 Kč | 54 574,85 Kč |
| 605 | 147,56319 Kč | 89 275,73 Kč |
| 1 089 | 144,81871 Kč | 157 707,58 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |



