


74279392 | |
|---|---|
DigiKey Part Number | 732-13792-2-ND - Tape & Reel (TR) 732-13792-1-ND - Cut Tape (CT) 732-13792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279392 |
Description | FERRITE BEAD 2SMD, JLEAD 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ferrite Bead 2-SMD, J-Lead 18A 0.9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 18A | |
DC Resistance (DCR) (Max) | 0.9mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.140" (3.55mm) | |
Size / Dimension | 0.307" L x 0.187" W (7.80mm x 4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 16,81900 Kč | 168,19 Kč |
| 50 | 15,51760 Kč | 775,88 Kč |
| 100 | 14,21560 Kč | 1 421,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,15532 Kč | 6 077,66 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |











