42 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 16A 0.6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 16A 0.6mOhm
WEbinar Powered by Digi-Key: EMI 101

7427930

DigiKey Part Number
732-2376-2-ND - Tape & Reel (TR)
732-2376-1-ND - Cut Tape (CT)
732-2376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7427930
Description
FERRITE BEAD 42 OHM 2SMD 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
42 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 16A 0.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
7427930 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
42 Ohms @ 100 MHz
Current Rating (Max)
16A
DC Resistance (DCR) (Max)
0.6mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.106" (2.70mm)
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1013,83800 Kč138,38 Kč
5013,24980 Kč662,49 Kč
10012,70380 Kč1 270,38 Kč
25012,11584 Kč3 028,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,06678 Kč5 533,39 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč