6000 Ohms @ 37 MHz 1 Ferrite Bead 2-SMD, J-Lead 10A 9mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6000 Ohms @ 37 MHz 1 Ferrite Bead 2-SMD, J-Lead 10A 9mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites

742792903

DigiKey Part Number
732-3643-2-ND - Tape & Reel (TR)
732-3643-1-ND - Cut Tape (CT)
732-3643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792903
Description
FERRITE BEAD 6000 OHM 2SMD 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6000 Ohms @ 37 MHz 1 Ferrite Bead 2-SMD, J-Lead 10A 9mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792903 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
6000 Ohms @ 37 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
9mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.315" (8.00mm)
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 501
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1059,00400 Kč590,04 Kč
5056,48460 Kč2 824,23 Kč
10054,17480 Kč5 417,48 Kč
25046,61556 Kč11 653,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50043,74304 Kč21 871,52 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč