
LT8653SIV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8653SIV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8653SIV#PBF |
Description | IC REG BUCK 3.3V/5V DL 20LQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V, 5V 2 Output 2A, 2A 20-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8653SIV#PBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tray | Frequency - Switching 300kHz ~ 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount, Wettable Flank |
Topology | Package / Case |
Output Type | Supplier Device Package 20-LQFN (4x3) |
Number of Outputs 2 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,22000 Kč | 283,22 Kč |
| 10 | 223,02900 Kč | 2 230,29 Kč |
| 25 | 207,98760 Kč | 5 199,69 Kč |
| 100 | 191,44100 Kč | 19 144,10 Kč |
| 490 | 178,92869 Kč | 87 675,06 Kč |
| 980 | 174,99509 Kč | 171 495,19 Kč |
| Unit Price without VAT: | 283,22000 Kč |
|---|---|
| Unit Price with VAT: | 342,69620 Kč |











