
DC2535A | |
|---|---|
DigiKey Part Number | 505-DC2535A-ND |
Manufacturer | |
Manufacturer Product Number | DC2535A |
Description | EVAL BOARD FOR LT8653S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8653S Silent Switcher®2 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A, 2A |
Manufacturer Analog Devices Inc. | Voltage - Input 5.5V ~ 42V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 2MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LT8653S |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 3.3V, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 945,63000 Kč | 2 945,63 Kč |
| Unit Price without VAT: | 2 945,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 564,21230 Kč |


