



742792511 | |
|---|---|
DigiKey Part Number | 732-1641-2-ND - Tape & Reel (TR) 732-1641-1-ND - Cut Tape (CT) 732-1641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792511 |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 3A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 50 | 5,50140 Kč | 275,07 Kč |
| 100 | 5,22850 Kč | 522,85 Kč |
| 500 | 4,99752 Kč | 2 498,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,57588 Kč | 4 575,88 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











