
NCP1623PFC150WGEVB | |
|---|---|
DigiKey Part Number | 488-NCP1623PFC150WGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP1623PFC150WGEVB |
Description | DRAIN SENSING CRM BOOST PFC 150 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NCP1623 - Power Factor Correction Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | NCP1623 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 910,32000 Kč | 2 910,32 Kč |
| Unit Price without VAT: | 2 910,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 521,48720 Kč |


