



7427922808 | |
|---|---|
DigiKey Part Number | 732-6114-2-ND - Tape & Reel (TR) 732-6114-1-ND - Cut Tape (CT) 732-6114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427922808 |
Description | FERRITE BEAD 8 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 9.5A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427922808 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 8 Ohms @ 100 MHz | |
Current Rating (Max) | 9.5A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 50 | 5,93620 Kč | 296,81 Kč |
| 100 | 5,38880 Kč | 538,88 Kč |
| 250 | 4,92572 Kč | 1 231,43 Kč |
| 500 | 4,46260 Kč | 2 231,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,65639 Kč | 14 625,56 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |











