
NCL31000MNSTWG | |
|---|---|
DigiKey Part Number | 488-NCL31000MNSTWGTR-ND - Tape & Reel (TR) 488-NCL31000MNSTWGCT-ND - Cut Tape (CT) 488-NCL31000MNSTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL31000MNSTWG |
Description | IC LED DRIVER RGLTR PWM 3A 48QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 21.5V | |
Voltage - Supply (Max) | 57V | |
Voltage - Output | 4V ~ 38V | |
Current - Output / Channel | 3A | |
Frequency | 44.4kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| 10 | 113,11600 Kč | 1 131,16 Kč |
| 25 | 98,58160 Kč | 2 464,54 Kč |
| 100 | 82,15260 Kč | 8 215,26 Kč |
| 250 | 74,08432 Kč | 18 521,08 Kč |
| 500 | 71,65568 Kč | 35 827,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,27860 Kč | 193 196,50 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |



