74279224101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74279224101

74279224101

DigiKey Part Number
732-3422-2-ND - Tape & Reel (TR)
732-3422-1-ND - Cut Tape (CT)
732-3422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279224101
Description
FERRITE BEAD 100 OHM 2220 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Ferrite Bead 2220 (5650 Metric) 7A 5mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279224101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
7A
DC Resistance (DCR) (Max)
5mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2220 (5650 Metric)
Mounting Type
Surface Mount
Height (Max)
0.081" (2.05mm)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 021
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,16000 Kč24,16 Kč
1023,66300 Kč236,63 Kč
10022,82970 Kč2 282,97 Kč
50021,99648 Kč10 998,24 Kč
1 00021,14245 Kč21 142,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,45522 Kč38 910,44 Kč
Manufacturers Standard Package
Unit Price without VAT:24,16000 Kč
Unit Price with VAT:29,23360 Kč