
HI2220P701R-10 | |
|---|---|
DigiKey Part Number | 240-2428-2-ND - Tape & Reel (TR) 240-2428-1-ND - Cut Tape (CT) 240-2428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI2220P701R-10 |
Description | FERRITE BEAD 700 OHM 2220 1LN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 700 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 4A 25mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 25mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2220 (5650 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.136" (3.45mm) |
Number of Lines 1 | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Impedance @ Frequency 700 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 34,20600 Kč | 342,06 Kč |
| 25 | 29,21240 Kč | 730,31 Kč |
| 50 | 25,76040 Kč | 1 288,02 Kč |
| 100 | 22,55190 Kč | 2 255,19 Kč |
| 250 | 20,56124 Kč | 5 140,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,79840 Kč | 33 596,80 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |












