
NCL31010MNITWG | |
|---|---|
DigiKey Part Number | 488-NCL31010MNITWGTR-ND - Tape & Reel (TR) 488-NCL31010MNITWGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCL31010MNITWG |
Description | IC LED DRIVER CTRLR PWM 3A 48QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 3A 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 24V | |
Voltage - Supply (Max) | 57V | |
Voltage - Output | 4V ~ 38V | |
Current - Output / Channel | 3A | |
Frequency | 44.4kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| 10 | 121,15800 Kč | 1 211,58 Kč |
| 25 | 105,77120 Kč | 2 644,28 Kč |
| 100 | 88,38270 Kč | 8 838,27 Kč |
| 250 | 79,84532 Kč | 19 961,33 Kč |
| 500 | 78,21756 Kč | 39 108,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,21525 Kč | 210 538,12 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |



