



74279223560 | |
|---|---|
DigiKey Part Number | 732-3421-2-ND - Tape & Reel (TR) 732-3421-1-ND - Cut Tape (CT) 732-3421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279223560 |
Description | FERRITE BEAD 56 OHM 1612 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Ferrite Bead 1612 (4030 Metric) 10A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279223560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1612 (4030 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.098" (2.48mm) | |
Size / Dimension | 0.160" L x 0.120" W (4.06mm x 3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 100 | 10,83500 Kč | 1 083,50 Kč |
| 500 | 10,41500 Kč | 5 207,50 Kč |
| 1 000 | 10,03704 Kč | 10 037,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,84940 Kč | 22 123,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |













