



LT8672HMS#PBF | |
|---|---|
DigiKey Part Number | LT8672HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8672HMS#PBF |
Description | IC GATE DRVR HIGH-SIDE 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gate Driver IC Non-Inverting 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT8672HMS#PBF Models |
Category | Voltage - Supply 3V ~ 42V |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel Type Single | Supplier Device Package 10-MSOP |
Number of Drivers 1 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,80000 Kč | 126,80 Kč |
| 10 | 97,10300 Kč | 971,03 Kč |
| 50 | 85,23220 Kč | 4 261,61 Kč |
| 100 | 81,55750 Kč | 8 155,75 Kč |
| 250 | 77,67756 Kč | 19 419,39 Kč |
| 500 | 75,33924 Kč | 37 669,62 Kč |
| 1 000 | 73,41428 Kč | 73 414,28 Kč |
| 2 500 | 71,38204 Kč | 178 455,10 Kč |
| Unit Price without VAT: | 126,80000 Kč |
|---|---|
| Unit Price with VAT: | 153,42800 Kč |







