


LM25119PSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-43567-2-ND - Tape & Reel (TR) 296-43567-1-ND - Cut Tape (CT) 296-43567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25119PSQ/NOPB |
Description | IC REG CTRLR BUCK 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM25119PSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | 50kHz ~ 750kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Reset, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 10 | 123,40500 Kč | 1 234,05 Kč |
| 25 | 114,29640 Kč | 2 857,41 Kč |
| 100 | 104,29710 Kč | 10 429,71 Kč |
| 250 | 101,42452 Kč | 25 356,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 94,29047 Kč | 94 290,47 Kč |
| 2 000 | 92,34427 Kč | 184 688,54 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |


