1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

74279221281

DigiKey Part Number
732-6132-2-ND - Tape & Reel (TR)
732-6132-1-ND - Cut Tape (CT)
732-6132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279221281
Description
FERRITE BEAD 280 OHM 1206 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
280 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3.5A 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279221281 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
280 Ohms @ 100 MHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
35mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
509,13580 Kč456,79 Kč
1008,29370 Kč829,37 Kč
2507,55696 Kč1 889,24 Kč
5006,88336 Kč3 441,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,62667 Kč16 880,01 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč