



74279221100 | |
|---|---|
DigiKey Part Number | 732-6128-2-ND - Tape & Reel (TR) 732-6128-1-ND - Cut Tape (CT) 732-6128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279221100 |
Description | FERRITE BEAD 10 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 1 Ferrite Bead 1206 (3216 Metric) 10.5A 3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279221100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 10.5A | |
DC Resistance (DCR) (Max) | 3mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 50 | 9,11320 Kč | 455,66 Kč |
| 100 | 8,27320 Kč | 827,32 Kč |
| 250 | 7,53828 Kč | 1 884,57 Kč |
| 500 | 6,86634 Kč | 3 433,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,98695 Kč | 17 960,85 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |













