



74279220321 | |
|---|---|
DigiKey Part Number | 732-6125-2-ND - Tape & Reel (TR) 732-6125-1-ND - Cut Tape (CT) 732-6125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279220321 |
Description | FERRITE BEAD 320 OHM 0805 4LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 320 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279220321 Models |
Category | Current Rating (Max) 2.5A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 320 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 50 | 6,54860 Kč | 327,43 Kč |
| 100 | 5,94380 Kč | 594,38 Kč |
| 250 | 5,44328 Kč | 1 360,82 Kč |
| 500 | 4,94276 Kč | 2 471,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,25974 Kč | 17 038,96 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |











