48 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

742792117

DigiKey Part Number
732-1628-2-ND - Tape & Reel (TR)
732-1628-1-ND - Cut Tape (CT)
732-1628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792117
Description
FERRITE BEAD 48 OHM 1206 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
48 Ohms 1 Signal Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792117 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
48 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
5mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 084
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
503,14980 Kč157,49 Kč
1002,85570 Kč285,57 Kč
5002,66674 Kč1 333,37 Kč
1 0002,24679 Kč2 246,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,78483 Kč5 354,49 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč