50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 25mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

742792114

DigiKey Part Number
732-1621-2-ND - Tape & Reel (TR)
732-1621-1-ND - Cut Tape (CT)
732-1621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792114
Description
FERRITE BEAD 50 OHM 1206 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792114 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
25mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
105,31200 Kč53,12 Kč
504,91360 Kč245,68 Kč
1004,66160 Kč466,16 Kč
5004,47258 Kč2 236,29 Kč
1 0004,26259 Kč4 262,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,63265 Kč10 897,95 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč