Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM320T-15/NOPB

DigiKey Part Number
LM320T-15/NOPB-ND
Manufacturer
Manufacturer Product Number
LM320T-15/NOPB
Description
IC REG LINEAR -15V 1.5A TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM320T-15/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2 mA
Packaging
Tube
PSRR
64dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
-35V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 816
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1029,90100 Kč299,01 Kč
4525,83689 Kč1 162,66 Kč
13523,77437 Kč3 209,54 Kč
27022,76493 Kč6 146,53 Kč
54021,93474 Kč11 844,76 Kč
1 03521,28954 Kč22 034,67 Kč
2 52020,57779 Kč51 856,03 Kč
5 04020,13450 Kč101 477,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč