2 Line Common Mode Choke Surface Mount 52 Ohms @ 100 MHz 19A DCR 3mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 52 Ohms @ 100 MHz 19A DCR 3mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites

7427521

DigiKey Part Number
732-2358-2-ND - Tape & Reel (TR)
732-2358-1-ND - Cut Tape (CT)
732-2358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7427521
Description
CMC 19A 2LN 52 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 52 Ohms @ 100 MHz 19A DCR 3mOhm
Datasheet
 Datasheet
EDA/CAD Models
7427521 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
52 Ohms @ 100 MHz
Current Rating (Max)
19A
DC Resistance (DCR) (Max)
3mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.335" L x 0.220" W (8.50mm x 5.60mm)
Height (Max)
0.126" (3.20mm)
Package / Case
0302 (0805 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1052,07500 Kč520,75 Kč
5050,18520 Kč2 509,26 Kč
10048,08540 Kč4 808,54 Kč
50046,19560 Kč23 097,80 Kč
1 00044,09580 Kč44 095,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 40038,50202 Kč92 404,85 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč