
009296001603506 | |
|---|---|
DigiKey Part Number | 478-11318-2-ND - Tape & Reel (TR) 478-11318-1-ND - Cut Tape (CT) 478-11318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296001603506 |
Description | CONN WIR POKE-IN 1P 18-22AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector Red Poke-In 18-22 AWG Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 100 | 5,86050 Kč | 586,05 Kč |
| 500 | 5,22934 Kč | 2 614,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 5,12990 Kč | 6 412,38 Kč |
| 2 500 | 4,88489 Kč | 12 212,23 Kč |
| 3 750 | 4,74711 Kč | 17 801,66 Kč |
| 6 250 | 4,57908 Kč | 28 619,25 Kč |
| 8 750 | 4,47166 Kč | 39 127,03 Kč |
| 12 500 | 4,36056 Kč | 54 507,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |





