
009296001603606 | |
|---|---|
DigiKey Part Number | 478-009296001603606TR-ND - Tape & Reel (TR) 478-009296001603606CT-ND - Cut Tape (CT) 478-009296001603606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296001603606 |
Description | CONN WIRE POKE-IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector Green Poke-In 18-22 AWG, Stranded or Solid Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18-22 AWG, Stranded or Solid | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Green | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 100 | 5,84370 Kč | 584,37 Kč |
| 500 | 5,21590 Kč | 2 607,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 4,88918 Kč | 6 111,47 Kč |
| 2 500 | 4,65568 Kč | 11 639,20 Kč |
| 3 750 | 4,52431 Kč | 16 966,16 Kč |
| 6 250 | 4,36412 Kč | 27 275,75 Kč |
| 8 750 | 4,26175 Kč | 37 290,31 Kč |
| 12 500 | 4,15586 Kč | 51 948,25 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



