7427154
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7427154
WEbinar Powered by Digi-Key: EMI 101

7427154

DigiKey Part Number
732-1510-ND
Manufacturer
Manufacturer Product Number
7427154
Description
FERRITE CORE 130 OHM HINGED 16MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Chassis Mount Ferrite Core 130Ohm @ 100MHz ID 0.630" Dia (16.00mm) OD 1.693" W x 1.259" H (43.00mm x 32.00mm) Length 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
7427154 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
130Ohm @ 100MHz
Material
4W620
Inner Dimension
0.630" Dia (16.00mm)
Outer Dimension
1.693" W x 1.259" H (43.00mm x 32.00mm)
Ratings
-
Mounting Type
Chassis Mount
Length
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 885
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,98000 Kč123,98 Kč
10122,00600 Kč1 220,06 Kč
50113,67000 Kč5 683,50 Kč
100109,31270 Kč10 931,27 Kč
240100,97683 Kč24 234,44 Kč
Unit Price without VAT:123,98000 Kč
Unit Price with VAT:150,01580 Kč
Alternate Color
FERRITE CORE 130 OHM HINGED 16MM
In-Stock: 832
Unit Price: 123,98000 Kč