
NFAQ1060L36T | |
|---|---|
DigiKey Part Number | 488-NFAQ1060L36T-ND |
Manufacturer | |
Manufacturer Product Number | NFAQ1060L36T |
Description | IGBT IPM 600V 10A 38-PWRDIP MOD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 38-PowerDIP Module, Offset Leads, 24 Leads |
Datasheet | Datasheet |
EDA/CAD Models | NFAQ1060L36T Models |
Category | Current 10 A |
Manufacturer onsemi | Voltage 600 V |
Packaging Tube | Voltage - Isolation 2000Vrms |
Part Status Active | Mounting Type Through Hole |
Type IGBT | Package / Case 38-PowerDIP Module, Offset Leads, 24 Leads |
Configuration 3 Phase Inverter | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFAQ1060L33T | onsemi | 349 | 488-NFAQ1060L33T-ND | 59,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,00000 Kč | 345,00 Kč |
| 10 | 244,16500 Kč | 2 441,65 Kč |
| 400 | 184,28108 Kč | 73 712,43 Kč |
| Unit Price without VAT: | 345,00000 Kč |
|---|---|
| Unit Price with VAT: | 417,45000 Kč |





