
7427055 | |
|---|---|
DigiKey Part Number | 732-7427055-ND |
Manufacturer | |
Manufacturer Product Number | 7427055 |
Description | FERRITE CORE 154 OHM SOLID 4MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 154Ohm @ 100MHz ID 0.157" Dia (4.00mm) OD 0.295" W x 0.413" H (7.50mm x 10.50mm) Length 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 154Ohm @ 100MHz | |
Material | 3W180 | |
Inner Dimension | 0.157" Dia (4.00mm) | |
Outer Dimension | 0.295" W x 0.413" H (7.50mm x 10.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,95700 Kč | 79,57 Kč |
| 50 | 5,87300 Kč | 293,65 Kč |
| 100 | 5,49410 Kč | 549,41 Kč |
| 1 000 | 3,59955 Kč | 3 599,55 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |


