



2873001502 | |
|---|---|
DigiKey Part Number | 1934-1047-ND |
Manufacturer | |
Manufacturer Product Number | 2873001502 |
Description | FERRITE CORE 52 OHM SOLID 3.8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 52Ohm @ 25MHz ID 0.150" Dia (3.80mm) OD 0.295" Dia (7.50mm) Length 0.260" (6.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2873001502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 52Ohm @ 25MHz | |
Material | 73 | |
Inner Dimension | 0.150" Dia (3.80mm) | |
Outer Dimension | 0.295" Dia (7.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 25 | 10,93560 Kč | 273,39 Kč |
| 50 | 9,72620 Kč | 486,31 Kč |
| 150 | 7,98627 Kč | 1 197,94 Kč |
| 300 | 6,99023 Kč | 2 097,07 Kč |
| 600 | 6,06387 Kč | 3 638,32 Kč |
| 1 050 | 5,36189 Kč | 5 629,98 Kč |
| 5 100 | 5,22323 Kč | 26 638,47 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |



