



2873002402 | |
|---|---|
DigiKey Part Number | 1934-1448-ND |
Manufacturer | |
Manufacturer Product Number | 2873002402 |
Description | FERRITE CORE 77 OHM SOLID 1.7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 77Ohm @ 25MHz ID 0.067" Dia (1.70mm) OD 0.165" Dia (4.20mm) Length 7.01mm |
Datasheet | Datasheet |
EDA/CAD Models | 2873002402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 77Ohm @ 25MHz | |
Material | 73 | |
Inner Dimension | 0.067" Dia (1.70mm) | |
Outer Dimension | 0.165" Dia (4.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 7.01mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,45120 Kč | 136,28 Kč |
| 50 | 4,86740 Kč | 243,37 Kč |
| 100 | 4,32770 Kč | 432,77 Kč |
| 300 | 3,55637 Kč | 1 066,91 Kč |
| 600 | 3,11540 Kč | 1 869,24 Kč |
| 1 200 | 2,70524 Kč | 3 246,29 Kč |
| 5 100 | 2,29665 Kč | 11 712,92 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |







