
7427051 | |
---|---|
DigiKey Part Number | 732-7427051-ND |
Manufacturer | |
Manufacturer Product Number | 7427051 |
Description | FERRITE CORE 127 OHM SOLID 1.8MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 127Ohm @ 100MHz ID 0.071" Dia (1.80mm) OD Length 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 127Ohm @ 100MHz | |
Material | 3W180 | |
Inner Dimension | 0.071" Dia (1.80mm) | |
Outer Dimension | - | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 4,31200 Kč | 43,12 Kč |
50 | 3,74940 Kč | 187,47 Kč |
100 | 3,18700 Kč | 318,70 Kč |
1 000 | 2,62458 Kč | 2 624,58 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |