
74270182 | |
|---|---|
DigiKey Part Number | 732-1524-ND |
Manufacturer | |
Manufacturer Product Number | 74270182 |
Description | FERRITE CORE 65 OHM SOLID 10.2MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 65Ohm @ 100MHz ID 0.401" Dia (10.20mm) OD 0.732" Dia (18.60mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270182 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 65Ohm @ 100MHz | |
Material | 4W1500 | |
Inner Dimension | 0.401" Dia (10.20mm) | |
Outer Dimension | 0.732" Dia (18.60mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,84000 Kč | 52,84 Kč |
| 10 | 51,90900 Kč | 519,09 Kč |
| 50 | 50,01480 Kč | 2 500,74 Kč |
| 100 | 48,12030 Kč | 4 812,03 Kč |
| 500 | 44,33130 Kč | 22 165,65 Kč |
| Unit Price without VAT: | 52,84000 Kč |
|---|---|
| Unit Price with VAT: | 63,93640 Kč |




