24 AWG Hook-Up Wire 19/36 Black 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7054/19 BK005

DigiKey Part Number
7054/19BK005-ND
Manufacturer
Manufacturer Product Number
7054/19 BK005
Description
HOOK-UP STRND 24AWG BLACK 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Black 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 843,14000 Kč1 843,14 Kč
21 754,20000 Kč3 508,40 Kč
31 703,78667 Kč5 111,36 Kč
51 642,11000 Kč8 210,55 Kč
71 602,47571 Kč11 217,33 Kč
101 561,36300 Kč15 613,63 Kč
251 459,64080 Kč36 491,02 Kč
501 386,28980 Kč69 314,49 Kč
1001 355,28320 Kč135 528,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 843,14000 Kč
Unit Price with VAT:2 230,19940 Kč
Alternate Length
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 42
Unit Price: 7 529,16000 Kč