
74270033 | |
|---|---|
DigiKey Part Number | 732-1540-ND |
Manufacturer | |
Manufacturer Product Number | 74270033 |
Description | FERRITE CORE 68 OHM SOLID 4.75MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 68Ohm @ 100MHz ID 0.187" Dia (4.75mm) OD 0.374" Dia (9.50mm) Length 0.374" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 68Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.187" Dia (4.75mm) | |
Outer Dimension | 0.374" Dia (9.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 50 | 13,28340 Kč | 664,17 Kč |
| 100 | 12,33630 Kč | 1 233,63 Kč |
| 500 | 11,85296 Kč | 5 926,48 Kč |
| 2 000 | 10,92568 Kč | 21 851,36 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |






