
74270030 | |
|---|---|
DigiKey Part Number | 732-1541-ND |
Manufacturer | |
Manufacturer Product Number | 74270030 |
Description | FERRITE CORE 173 OHM SOLID 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 173Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.453" Dia (11.50mm) Length 0.728" (18.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 173Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.453" Dia (11.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.728" (18.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 12,23000 Kč | 122,30 Kč |
| 50 | 11,78380 Kč | 589,19 Kč |
| 100 | 10,95020 Kč | 1 095,02 Kč |
| 500 | 10,51448 Kč | 5 257,24 Kč |
| 1 456 | 9,69977 Kč | 14 122,87 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |







