60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 350mOhm
WEbinar Powered by Digi-Key: EMI 101

742692002

DigiKey Part Number
732-4518-2-ND - Tape & Reel (TR)
732-4518-1-ND - Cut Tape (CT)
732-4518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742692002
Description
FERRITE BEAD 60 OHM 0201 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
742692002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
350mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMC1HY0060ANTE Connectivity Passive Product30 0001712-BMC1HY0060ANCT-ND2,29000 KčParametric Equivalent
EBMS060303A600Max Echo14 8005262-EBMS060303A600CT-ND2,09000 KčParametric Equivalent
FB060303T-600Y-SCal-Chip Electronics, Inc.14 9904713-FB060303T-600Y-SCT-ND2,09000 KčParametric Equivalent
In-Stock: 5 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
502,48180 Kč124,09 Kč
1002,39840 Kč239,84 Kč
5002,29410 Kč1 147,05 Kč
1 0002,18983 Kč2 189,83 Kč
2 0002,08555 Kč4 171,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,80296 Kč27 044,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč