
BMC1HY0060AN | |
|---|---|
DigiKey Part Number | 1712-BMC1HY0060ANTR-ND - Tape & Reel (TR) 1712-BMC1HY0060ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1HY0060AN |
Description | FERRITE BEAD 60 OHM 0201 1LN |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742692002 | Würth Elektronik | 5 075 | 732-4518-1-ND | 2,50000 Kč | Parametric Equivalent |
| EBMS060303A600 | Max Echo | 14 800 | 5262-EBMS060303A600CT-ND | 2,09000 Kč | Parametric Equivalent |
| FB060303T-600Y-S | Cal-Chip Electronics, Inc. | 14 990 | 4713-FB060303T-600Y-SCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 100 | 1,50790 Kč | 150,79 Kč |
| 1 000 | 1,24049 Kč | 1 240,49 Kč |
| 5 000 | 1,08198 Kč | 5 409,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,98576 Kč | 14 786,40 Kč |
| 30 000 | 0,92956 Kč | 27 886,80 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

