
FB060303T-600Y-S | |
|---|---|
DigiKey Part Number | 4713-FB060303T-600Y-STR-ND - Tape & Reel (TR) 4713-FB060303T-600Y-SCT-ND - Cut Tape (CT) 4713-FB060303T-600Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB060303T-600Y-S |
Description | FERRITE BEAD 60 OHM 0201 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB060303T-600Y-S | Cal-Chip Electronics, Inc. | 14 990 | 4713-FB060303T-600Y-SCT-ND | 2,09000 Kč | Parametric Equivalent |
| 742692002 | Würth Elektronik | 5 075 | 732-4518-1-ND | 2,50000 Kč | Parametric Equivalent |
| BMC1HY0060AN | TE Connectivity Passive Product | 30 000 | 1712-BMC1HY0060ANCT-ND | 2,29000 Kč | Parametric Equivalent |
| EBMS060303A600 | Max Echo | 14 800 | 5262-EBMS060303A600CT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,14700 Kč | 11,47 Kč |
| 25 | 0,99280 Kč | 24,82 Kč |
| 50 | 0,88840 Kč | 44,42 Kč |
| 100 | 0,79880 Kč | 79,88 Kč |
| 250 | 0,68908 Kč | 172,27 Kč |
| 500 | 0,61356 Kč | 306,78 Kč |
| 1 000 | 0,54391 Kč | 543,91 Kč |
| 5 000 | 0,40147 Kč | 2 007,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,31707 Kč | 4 756,05 Kč |
| 30 000 | 0,31283 Kč | 9 384,90 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

