Round Pushbutton Switch Cap Black Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Black Slip On
714651010100_View2

714651010100

DigiKey Part Number
732-11183-ND
Manufacturer
Manufacturer Product Number
714651010100
Description
CAP FOR PUSHBUTTON SWITCH 465031
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Black Slip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
WS-PBSU, WS-PBTU, WS-PBTV Series
Mounting Type
Slip On
Size
5.10mm Dia x 4.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 155
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
105,31200 Kč53,12 Kč
505,01860 Kč250,93 Kč
1004,75810 Kč475,81 Kč
5004,45494 Kč2 227,47 Kč
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč