
MPB-CAP-BLACK | |
|---|---|
DigiKey Part Number | 2223-MPB-CAP-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | MPB-CAP-BLACK |
Description | BLACK PUSH BUTTON SWITCH CAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MPB Series | |
Mounting Type | Snap Fit | |
Size | 5.10mm Dia x 4.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,72040 Kč | 118,01 Kč |
| 50 | 4,57760 Kč | 228,88 Kč |
| 100 | 4,44320 Kč | 444,32 Kč |
| 250 | 4,27268 Kč | 1 068,17 Kč |
| 500 | 4,14710 Kč | 2 073,55 Kč |
| 1 000 | 4,02532 Kč | 4 025,32 Kč |
| 5 000 | 3,75595 Kč | 18 779,75 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


