
709940400 | |
|---|---|
DigiKey Part Number | 732-12638-ND |
Manufacturer | |
Manufacturer Product Number | 709940400 |
Description | HEX NUT 7.00MM NYLON M4 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M4 Hex Nut 0.276" (7.00mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M4 | |
Thickness | 0.094" (2.40mm) | |
Width | 0.276" (7.00mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,89500 Kč | 18,95 Kč |
| 50 | 1,47780 Kč | 73,89 Kč |
| 100 | 1,36400 Kč | 136,40 Kč |
| 500 | 1,23142 Kč | 615,71 Kč |
| 1 000 | 1,04198 Kč | 1 041,98 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |






















