Board Support Snap Fit / Snap Fit Nylon 0.413" (10.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701524000

DigiKey Part Number
732-12486-ND
Manufacturer
Manufacturer Product Number
701524000
Description
BOARD SPT SNAP FIT NYLON 10.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Fit Nylon 0.413" (10.50mm)
Datasheet
 Datasheet
EDA/CAD Models
701524000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.413" (10.50mm)
Manufacturer
Würth Elektronik
Length - Overall
0.697" (17.70mm)
Series
Support Hole Diameter
0.157" (4.00mm)
Packaging
Bag
Support Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Part Status
Active
Mounting Hole Diameter
0.157" (4.00mm)
Holding Type
Snap Fit
Mounting Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
Mounting Type
Snap Fit
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 588
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,41200 Kč74,12 Kč
506,76140 Kč338,07 Kč
1006,25740 Kč625,74 Kč
5005,75346 Kč2 876,73 Kč
1 0005,10251 Kč5 102,51 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč