
TG-A2200-5-5-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A2200-5-5-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-5-5-2.0 |
Description | THERM PAD 5X5MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 5.00mm x 5.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 25 | 0,61320 Kč | 15,33 Kč |
| 50 | 0,58800 Kč | 29,40 Kč |
| 100 | 0,56690 Kč | 56,69 Kč |
| 250 | 0,53924 Kč | 134,81 Kč |
| 500 | 0,51992 Kč | 259,96 Kč |
| 1 000 | 0,50122 Kč | 501,22 Kč |
| 5 000 | 0,46019 Kč | 2 300,95 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











