
TG-A2200-10-10-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A2200-10-10-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-10-10-1.0 |
Description | THERM PAD 10MMX10MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 10.00mm x 10.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Outline 10.00mm x 10.00mm |
Manufacturer t-Global Technology | Thickness 0.0394" (1.000mm) |
Series | Material Silicone |
Packaging Box | Adhesive Tacky - One Side |
Part Status Active | Color Gray |
Usage Multi | Thermal Conductivity 2.2W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 25 | 1,55400 Kč | 38,85 Kč |
| 50 | 1,49500 Kč | 74,75 Kč |
| 100 | 1,44260 Kč | 144,26 Kč |
| 250 | 1,37328 Kč | 343,32 Kč |
| 500 | 1,32414 Kč | 662,07 Kč |
| 1 000 | 1,27626 Kč | 1 276,26 Kč |
| 5 000 | 1,17173 Kč | 5 858,65 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



