
TG-A2200-5-5-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A2200-5-5-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-5-5-1.5 |
Description | THERM PAD 5X5MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 5.00mm x 5.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 25 | 0,52080 Kč | 13,02 Kč |
| 50 | 0,49980 Kč | 24,99 Kč |
| 100 | 0,48300 Kč | 48,30 Kč |
| 250 | 0,46112 Kč | 115,28 Kč |
| 500 | 0,44390 Kč | 221,95 Kč |
| 1 000 | 0,42815 Kč | 428,15 Kč |
| 5 000 | 0,39304 Kč | 1 965,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


